
* Images are for reference only
APMLZ2012M4R7WT000
Extended
- Manufacturer
- APV
- MFR.Part #
- APMLZ2012M4R7WT000
- JLCPCB Part #
- C50325629
- Package
- 0805
- Description
- 230mA 250mΩ 4.7uH 800mA ±20% 0805 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2740
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2740
In-stock Item Pricing
Qty Unit Price
1+
$0.0649
100+
$0.0517
300+
$0.0452
3000+
$0.0402
6000+
$0.0362
9000+
$0.0342
Related Products
Welcome back, may I help you?