
* Images are for reference only
APLD3225-6R8KSTD3
Extended
- Manufacturer
- APV
- MFR.Part #
- APLD3225-6R8KSTD3
- JLCPCB Part #
- C50325795
- Package
- 1210
- Description
- 20MHz 35 470mA 6.8uH Multilayer inductor ±10% 1210 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 720
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 720
In-stock Item Pricing
Qty Unit Price
1+
$0.0710
100+
$0.0564
300+
$0.0492
3000+
$0.0436
6000+
$0.0392
9000+
$0.0370
Related Products
Welcome back, may I help you?