
* Images are for reference only
APLD1005-R56KPTD3
Extended
- Manufacturer
- APV
- MFR.Part #
- APLD1005-R56KPTD3
- JLCPCB Part #
- C50325690
- Package
- 0402
- Description
- 15 22mA 55MHz 560nH Multilayer inductor ±10% 0402 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 650
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 650
In-stock Item Pricing
Qty Unit Price
1+
$0.0120
500+
$0.0093
1500+
$0.0079
10000+
$0.0070
20000+
$0.0063
50000+
$0.0059
Related Products
Welcome back, may I help you?