
* Images are for reference only
APH0730C-1R5M-TCD5
Extended
- Manufacturer
- APV
- MFR.Part #
- APH0730C-1R5M-TCD5
- JLCPCB Part #
- C54123763
- Package
- SMD,7.8x7.6mm
- Description
- 1.5uH 12A 24.1A 7.3mΩ Magnetic Shielded Inductor ±20% SMD,7.8x7.6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1000
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1000
In-stock Item Pricing
Qty Unit Price
1+
$1.0547
10+
$0.8561
30+
$0.7559
100+
$0.6574
500+
$0.5976
1500+
$0.5686
Welcome back, may I help you?