
* Images are for reference only
APH0650T150M
Extended
- Manufacturer
- APV
- MFR.Part #
- APH0650T150M
- JLCPCB Part #
- C5349688
- Package
- SMD,7x6.6mm
- Description
- 15uH 3.1A 4A 90mΩ Molded Inductor ±20% SMD,7x6.6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1045
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1045
In-stock Item Pricing
Qty Unit Price
1+
$0.1355
50+
$0.1068
150+
$0.0924
1000+
$0.0814
2000+
$0.0729
5000+
$0.0686
Related Products
Welcome back, may I help you?