
* Images are for reference only
APH0624T1R5M
Extended
- Manufacturer
- APV
- MFR.Part #
- APH0624T1R5M
- JLCPCB Part #
- C54620225
- Package
- SMD,7x6.6mm
- Description
- 1.5uH 11.21A 20mΩ 7.18A Molded Inductor ±20% SMD,7x6.6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1000
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1000
In-stock Item Pricing
Qty Unit Price
1+
$0.0592
50+
$0.0579
150+
$0.0571
500+
$0.0561
Related Products
Welcome back, may I help you?