
* Images are for reference only
APH0518TR47M
Extended
- Manufacturer
- APV
- MFR.Part #
- APH0518TR47M
- JLCPCB Part #
- C54620238
- Package
- SMD,5.4x5.2mm
- Description
- 470nH 9.65A 9.96A 9mΩ Molded Inductor ±20% SMD,5.4x5.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1000
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1000
In-stock Item Pricing
Qty Unit Price
1+
$0.0676
50+
$0.0661
150+
$0.0651
500+
$0.0642
Related Products
Welcome back, may I help you?