
* Images are for reference only
APCW3225-801P2T
Extended
- Manufacturer
- APV
- MFR.Part #
- APCW3225-801P2T
- JLCPCB Part #
- C54123798
- Package
- SMD-4P,3.2x2.5mm
- Description
- -40℃~+125℃ 10mΩ 2 350mA 350mΩ 50V 800Ω@100MHz SMD-4P,3.2x2.5mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 151
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 151
In-stock Item Pricing
Qty Unit Price
1+
$0.1138
50+
$0.1112
150+
$0.1096
500+
$0.1080
Related Products
Welcome back, may I help you?