
* Images are for reference only
APBH2012-070WTD16
Extended
- Manufacturer
- APV
- MFR.Part #
- APBH2012-070WTD16
- JLCPCB Part #
- C50326186
- Package
- 0805
- Description
- -55℃~+125℃ 10mΩ 6.2A 7Ω@100MHz 0805 Ferrite Beads ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3950
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 3950
In-stock Item Pricing
Qty Unit Price
1+
$0.0131
500+
$0.0102
1500+
$0.0086
4000+
$0.0077
24000+
$0.0068
48000+
$0.0064
Related Products
Welcome back, may I help you?