
* Images are for reference only
APBH1608-101WTD16
Extended
- Manufacturer
- APV
- MFR.Part #
- APBH1608-101WTD16
- JLCPCB Part #
- C50326171
- Package
- 0603
- Description
- -55℃~+125℃ 100Ω@100MHz 2.6A 60mΩ ±25% 0603 Ferrite Beads ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3180
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 3179
In-stock Item Pricing
Qty Unit Price
1+
$0.0082
500+
$0.0064
1500+
$0.0054
4000+
$0.0048
24000+
$0.0043
48000+
$0.0040
Related Products
Welcome back, may I help you?