
* Images are for reference only
AHW2012FQ4R7MTF
Extended
- Manufacturer
- APV
- MFR.Part #
- AHW2012FQ4R7MTF
- JLCPCB Part #
- C54620324
- Package
- 0805
- Description
- 330mΩ 4.7uH 470mA 510mA Wirewound Inductor ±20% 0805 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1995
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1995
In-stock Item Pricing
Qty Unit Price
1+
$0.0780
50+
$0.0621
150+
$0.0542
500+
$0.0482
2000+
$0.0435
4000+
$0.0411
Related Products
Welcome back, may I help you?