
* Images are for reference only
AHW2012F-100JTF
Extended
- Manufacturer
- APV
- MFR.Part #
- AHW2012F-100JTF
- JLCPCB Part #
- C54123820
- Package
- SMD,2.4x1.7mm
- Description
- 10@2.5MHz 10uH 150mA 2.55Ω 30MHz Wire-wound chip inductor ±5% SMD,2.4x1.7mm Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2000
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 2000
In-stock Item Pricing
Qty Unit Price
1+
$0.0418
100+
$0.0334
300+
$0.0291
2000+
$0.0259
4000+
$0.0235
10000+
$0.0222
Related Products
Welcome back, may I help you?