This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

APTR3216CGCK

Extended
Manufacturer
Kingbright
MFR.Part #
APTR3216CGCK
JLCPCB Part #
C5444999
Package
1206
Description
-40℃~+85℃ 140° 2.1V 20mA 50mcd 570nm 574nm 75mW Discrete Diode Emerald Green Water Clear 1206 LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 2338

Minimum: 1

Full Reel: 2000

$0.01

Add To List

Available Order Qty: 2244

In-stock Item Pricing

Qty Unit Price
1+ $0.1441
50+ $0.1144
150+ $0.0996
500+ $0.0884
2500+ $0.0776
5000+ $0.0731

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons