
* Images are for reference only
APT40DQ120BG
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- APT40DQ120BG
- JLCPCB Part #
- C17315482
- Package
- TO-247
- Description
- -55℃~+175℃ 1 Independent 1.2kV 100uA 210A 3.3V@30A 40A 430ns TO-247 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4907
10+
$2.4360
50+
$2.4006
100+
$2.3636
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?