
* Images are for reference only
APS00B
Extended
- Manufacturer
- JSMSEMI
- MFR.Part #
- APS00B
- JLCPCB Part #
- C7421708
- Package
- SOP-8
- Description
- -40℃~+125℃ 0°~180° 1.55mm 12V 2.8mA 5mm 6.2mm Magnetic position sensor No SOP-8 Position Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3002
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3002
In-stock Item Pricing
Qty Unit Price
1+
$1.8333
10+
$1.5514
30+
$1.3758
100+
$1.1954
500+
$1.1132
1000+
$1.0778
Related Products
Welcome back, may I help you?