
* Images are for reference only
APS6404L-SQH-ZR
- Manufacturer
- AP Memory
- MFR.Part #
- APS6404L-SQH-ZR
- JLCPCB Part #
- C5260325
- Package
- USON-8
- Description
- DRAM IoT RAM 64Mb QSPI (x1,x4) SDR 144MHz, HS, 1.8V, USON8
- CAD Model
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 458
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0365
100+
$0.0188
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →