
* Images are for reference only
APM32F407VGT6
Extended
- Manufacturer
- Geehy
- MFR.Part #
- APM32F407VGT6
- JLCPCB Part #
- C2990873
- Package
- LQFP-100(14x14)
- Description
- -40℃~+85℃ 1.8V~3.6V 12bit 12bit 168MHz 196KB 1MB 32 Bit 82 ARM Cortex-M4 External FLASH LQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2634
Minimum: 1
Full Reel: 90
$0.01
Add To List
Available Order Qty: 2553
In-stock Item Pricing
Qty Unit Price
1+
$4.3593
10+
$3.6698
30+
$3.2606
90+
$2.8466
540+
$2.6565
900+
$2.5695
Related Products
Welcome back, may I help you?