
* Images are for reference only
APM32F103RCT6
Extended
- Manufacturer
- Geehy
- MFR.Part #
- APM32F103RCT6
- JLCPCB Part #
- C526180
- Package
- LQFP-64(10x10)
- Description
- -40℃~+85℃ 12bit 12bit 256KB 2V~3.6V 32 Bit 51 64KB 96MHz ARM Cortex-M3 Built-in+External FLASH LQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1006
Minimum: 1
Full Reel: 160
$0.01
Add To List
Available Order Qty: 854
In-stock Item Pricing
Qty Unit Price
1+
$3.0409
10+
$2.5335
30+
$2.2172
160+
$1.8929
480+
$1.7452
960+
$1.6826
Related Products
Welcome back, may I help you?