* Images are for reference only
2727R-22J
- Manufacturer
- API Delevan
- MFR.Part #
- 2727R-22J
- JLCPCB Part #
- C17224178
- Package
- Plugin,7.1x4.1mm
- Description
- 77mA 560uH ±5% Plugin,7.1x4.1mm Power Inductors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
2727R-22J technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 2727R-22J for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
2727R-22J symbol, PCB footprint from the free EasyEDA PCB design tool.
2727R-22J datasheets or manufacturer documentation.
Datasheet: 2727R-22J Datasheet (PDF)
Minimum: 1
Full Reel: 50
Total: $0
Available Order Qty: 0
In-stock Item Pricing