
* Images are for reference only
APH1040T330M
Extended
- Manufacturer
- APV
- MFR.Part #
- APH1040T330M
- JLCPCB Part #
- C5349720
- Package
- SMD,11x10mm
- Description
- 33uH 4.4A 4.8A 92mΩ Molded Inductor ±20% SMD,11x10mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1328
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 1322
In-stock Item Pricing
Qty Unit Price
1+
$0.1932
50+
$0.1518
150+
$0.1339
500+
$0.1118
2500+
$0.1019
5000+
$0.0959
Related Products
Welcome back, may I help you?