
* Images are for reference only
APG1005CGC-T
Extended
- Manufacturer
- Kingbright
- MFR.Part #
- APG1005CGC-T
- JLCPCB Part #
- C5879394
- Package
- 0402
- Description
- -40℃~+85℃ 120° 20mA 2V 35mcd 571nm 572nm 60mW Discrete Diode Emerald Green Water Clear 0402 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2766
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 2671
In-stock Item Pricing
Qty Unit Price
1+
$0.2109
50+
$0.1659
150+
$0.1466
500+
$0.1225
2500+
$0.1118
4000+
$0.1054
Related Products
Welcome back, may I help you?