
* Images are for reference only
TDS10
Extended
- Manufacturer
- APEM
- MFR.Part #
- TDS10
- JLCPCB Part #
- C6552275
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+85℃ 10 2.54mm 24V 25mA SPDT 插件,P=2.54mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 16
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.9482
192+
$1.9748
496+
$1.9090
992+
$1.8769
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?