
* Images are for reference only
NK236H
Extended
- Manufacturer
- APEM
- MFR.Part #
- NK236H
- JLCPCB Part #
- C3664510
- Package
- Plugin
- Description
- -40℃~+85℃ 12V 2,000 cycles 500mA PC Pin Rectangular Columnar SPDT Through Hole 插件 Slide Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 27
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 27
In-stock Item Pricing
Qty Unit Price
1+
$4.6466
10+
$3.9828
30+
$3.5888
Related Products
Welcome back, may I help you?