
* Images are for reference only
NDIR12H
Extended
- Manufacturer
- APEM
- MFR.Part #
- NDIR12H
- JLCPCB Part #
- C5686302
- Package
- Plugin,P=2.54mm
- Description
- -20℃~+85℃ 12 2.54mm 24V 25mA SPST Plugin,P=2.54mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 15
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.8707
195+
$2.3425
495+
$2.2638
1005+
$2.2252
Related Products
Welcome back, may I help you?