
* Images are for reference only
NDI03H
Extended
- Manufacturer
- APEM
- MFR.Part #
- NDI03H
- JLCPCB Part #
- C5801455
- Package
- Plugin,P=2.54mm
- Description
- -20℃~+85℃ 2.54mm 24V 25mA 3 SPST Plugin,P=2.54mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 55
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4094
220+
$0.9615
495+
$0.9293
990+
$0.9148
Related Products
Welcome back, may I help you?