
* Images are for reference only
MJTP1119
Extended
- Manufacturer
- APEM
- MFR.Part #
- MJTP1119
- JLCPCB Part #
- C7225923
- Package
- Plugin
- Description
- -20℃~+70℃ 100,000 cycles 12V 2N 50mA 5mm PC Pin Round Button SPST-NO Through Hole Without Bracket 插件 Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1835
10+
$1.8640
30+
$1.6633
100+
$1.4594
Related Products
Welcome back, may I help you?