
* Images are for reference only
MHSS1104
Extended
- Manufacturer
- APEM
- MFR.Part #
- MHSS1104
- JLCPCB Part #
- C3664571
- Package
- Plugin
- Description
- -20℃~+70℃ 300mA 5,000 cycles 6V PC Pin Rectangular Columnar SPDT Through Hole 插件 Slide Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 23
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3977
Welcome back, may I help you?