
* Images are for reference only
MDG602ST
Extended
- Manufacturer
- APEM
- MFR.Part #
- MDG602ST
- JLCPCB Part #
- C5796583
- Package
- Plugin,P=2.54mm
- Description
- -25℃~+70℃ 2 2.54mm 24V 25mA 4PST Plugin,P=2.54mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 24
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.5133
192+
$2.2012
504+
$2.1273
1008+
$2.0904
Related Products
Welcome back, may I help you?