
* Images are for reference only
DMR02T
Extended
- Manufacturer
- APEM
- MFR.Part #
- DMR02T
- JLCPCB Part #
- C3313433
- Package
- SMD,P=2.54mm
- Description
- -20℃~+85℃ 2 2,000 cycles 2.54mm 24V 25mA Gull Wing SPST Slide, Recessed SMD,P=2.54mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 76
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7711
200+
$0.2985
500+
$0.2888
1000+
$0.2840
Related Products
Welcome back, may I help you?