
* Images are for reference only
8632AB
Extended
- Manufacturer
- APEM
- MFR.Part #
- 8632AB
- JLCPCB Part #
- C6413939
- Package
- -
- Description
- -40℃~+85℃ 6A PC Pin Round Plunger SPDT Silver Through Hole - Pushbutton Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.0371
200+
$5.6008
500+
$5.4144
Welcome back, may I help you?