
* Images are for reference only
5ETH935
Extended
- Manufacturer
- APEM
- MFR.Part #
- 5ETH935
- JLCPCB Part #
- C5349064
- Package
- Plugin,10x10mm
- Description
- -40℃~+160℃ 10,000,000 cycles 24V 3.5N 50mA 6.4mm IP67 PC Pin SPST-NO Through Hole Without Bracket 插件,10x10mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 25
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 25
In-stock Item Pricing
Qty Unit Price
1+
$3.0376
10+
$2.5769
50+
$2.2895
100+
$1.9957
500+
$1.8624
1000+
$1.8046
Related Products
Welcome back, may I help you?