
* Images are for reference only
3FTH9
Extended
- Manufacturer
- APEM
- MFR.Part #
- 3FTH9
- JLCPCB Part #
- C5343540
- Package
- Plugin
- Description
- -40℃~+160℃ 10,000,000 cycles 10.4mm 24V 3N 50mA IP67 PC Pin SPST-NO Through Hole With Bracket 插件 Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 2
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.2810
10+
$4.5227
50+
$4.0712
100+
$3.6150
500+
$3.4045
1000+
$3.3113
Related Products
Welcome back, may I help you?