
* Images are for reference only
3CTL9
Extended
- Manufacturer
- APEM
- MFR.Part #
- 3CTL9
- JLCPCB Part #
- C19537697
- Package
- -
- Description
- -40℃~+115℃ 24V 3N 50mA IP67 SPST-NO Through Hole - Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.0088
200+
$1.9987
500+
$1.9329
1000+
$1.8992
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?