
* Images are for reference only
3644NF/2
Extended
- Manufacturer
- APEM
- MFR.Part #
- 3644NF/2
- JLCPCB Part #
- C6086552
- Package
- -
- Description
- -40℃~+85℃ 125V 28V Cylinder Lever SP3T Through Hole - Toggle Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$55.9955
200+
$22.3436
500+
$21.5971
Welcome back, may I help you?