
* Images are for reference only
25346NA6
Extended
- Manufacturer
- APEM
- MFR.Part #
- 25346NA6
- JLCPCB Part #
- C6401975
- Package
- Plugin
- Description
- -40℃~+85℃ 30V DPDT Rectangular Columnar Through Hole Plugin Slide Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.1976
200+
$5.2662
500+
$5.0899
Related Products
Welcome back, may I help you?