
* Images are for reference only
25336NLD6
Extended
- Manufacturer
- APEM
- MFR.Part #
- 25336NLD6
- JLCPCB Part #
- C5883283
- Package
- Plugin
- Description
- -40℃~+85℃ 30V Rectangular Columnar SPDT Through Hole Plugin Slide Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.7804
200+
$2.7058
500+
$2.6156
Related Products
Welcome back, may I help you?