
* Images are for reference only
25136NLDH6
Extended
- Manufacturer
- APEM
- MFR.Part #
- 25136NLDH6
- JLCPCB Part #
- C6372775
- Package
- Plugin
- Description
- -40℃~+85℃ 10.9mm 100mA 14.1mm 20,000 cycles 30V 7.5mm PC Pin Rectangular Columnar SPDT Through Hole 插件 Slide Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$6.9423
10+
$6.0169
30+
$5.4529
Related Products
Welcome back, may I help you?