
* Images are for reference only
ADTSM644NV
Extended
- Manufacturer
- APEM
- MFR.Part #
- ADTSM644NV
- JLCPCB Part #
- C6119394
- Package
- SMD-4P,6.2x6.2mm
- Description
- -25℃~+70℃ 1.6N 12V 50mA 6.2mm 6.2mm 7.3mm Gull Wing Round Button SPST-NO Surface Mount,Vertical SMD-4P,6.2x6.2mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 77
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6000
231+
$0.2403
462+
$0.2323
1001+
$0.2274
Related Products
Welcome back, may I help you?