* Images are for reference only
122462VX778
- Manufacturer
- APEM
- MFR.Part #
- 122462VX778
- JLCPCB Part #
- C6649539
- Package
- -
- Description
- 30V 125V DPDT Direct Insert - Toggle Switches ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
122462VX778 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 122462VX778 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
122462VX778 symbol, PCB footprint from the free EasyEDA PCB design tool.
122462VX778 datasheets or manufacturer documentation.
Datasheet: 122462VX778 Datasheet (PDF)
Minimum: 1
Full Reel: 25
Total: $0
Available Order Qty: 0
In-stock Item Pricing