* Images are for reference only
1224513VX987F
- Manufacturer
- APEM
- MFR.Part #
- 1224513VX987F
- JLCPCB Part #
- C7161157
- Package
- -
- Description
- 30V 125V DPDT Straight - Toggle Switches ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
1224513VX987F technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 1224513VX987F for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
1224513VX987F symbol, PCB footprint from the free EasyEDA PCB design tool.
1224513VX987F datasheets or manufacturer documentation.
Datasheet: 1224513VX987F Datasheet (PDF)
Minimum: 1
Full Reel: 25
Total: $0
Available Order Qty: 0
In-stock Item Pricing