This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

APB3025ESGC-F01

Extended
Manufacturer
Kingbright
MFR.Part #
APB3025ESGC-F01
JLCPCB Part #
C5879346
Package
SMD-4P,3x2.5mm
Description
-40℃~+85℃ 160° 20mA 2V、2.2V 565nm、627nm 568nm、617nm 62.5mW、75mW 8mcd、15mcd Discrete Diode Red, Yellow Green Water Clear SMD-4P,3x2.5mm LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 29

Minimum: 1

Full Reel: 2000

$0.01

Add To List

Available Order Qty: 23

In-stock Item Pricing

Qty Unit Price
1+ $0.3065
50+ $0.2423
150+ $0.2147
500+ $0.1802
2000+ $0.1650
4000+ $0.1559

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons