This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

2R5AR5K821M0609G13T

Extended
Manufacturer
APAQ Tech
MFR.Part #
2R5AR5K821M0609G13T
JLCPCB Part #
C2919894
Package
Plugin,D6.3xL9mm
Description
-55℃~+105℃ 2.5V 2.5mm 5A@100kHz 6.3mm 820uF 9mm Polymer ±20% 插件,D6.3xL9mm Polymer Aluminum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 152

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0747
100+ $0.0593
300+ $0.0516
2000+ $0.0439
4000+ $0.0394
10000+ $0.0370

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons