This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

160ARCP471M05A2PFBP26

Extended
Manufacturer
APAQ Tech
MFR.Part #
160ARCP471M05A2PFBP26
JLCPCB Part #
C2681073
Package
Plugin,D5xL12mm
Description
-55℃~+105℃ 12mm 16V 2000hrs@105℃ 470uF 5mm ±20% 插件,D5xL12mm Polymer Aluminum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 40

Minimum: 1

Full Reel: 500

$0.01

Add To List

Available Order Qty: 37

In-stock Item Pricing

Qty Unit Price
1+ $0.1500
50+ $0.1206
150+ $0.1060
500+ $0.0951
2500+ $0.0863
5000+ $0.0819

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons