
* Images are for reference only
APA3010SYCK-GX
Extended
- Manufacturer
- Kingbright
- MFR.Part #
- APA3010SYCK-GX
- JLCPCB Part #
- C5878937
- Package
- SMD,3x2mm
- Description
- 120° 150mcd 20mA 2V 590nm 590nm Water Clear Yellow SMD,3x2mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1799
Minimum: 1
Full Reel: 2000
Total: $0.00
Add To List
Available Order Qty: 1778
In-stock Item Pricing
Qty Unit Price
1+
$0.2072
50+
$0.1630
150+
$0.1442
500+
$0.1204
2000+
$0.1100
4000+
$0.1036
Welcome back, may I help you?