
* Images are for reference only
APA1606SYCK
Extended
- Manufacturer
- Kingbright
- MFR.Part #
- APA1606SYCK
- JLCPCB Part #
- C5878913
- Package
- SMD,1.6x1.2mm
- Description
- -40℃~+85℃ 110° 150mcd 20mA 2V 590nm 590nm 75mW Discrete Diode Water Clear Yellow SMD,1.6x1.2mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 775
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 755
In-stock Item Pricing
Qty Unit Price
1+
$0.1465
50+
$0.1159
150+
$0.1005
500+
$0.0891
2000+
$0.0799
4000+
$0.0754
Related Products
Welcome back, may I help you?