
* Images are for reference only
AP8802HSP-13
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- AP8802HSP-13
- JLCPCB Part #
- C154720
- Package
- SOIC-8-EP
- Description
- -40℃~+125℃ 1 1A 5% 700kHz 8V~60V Analog、PWM Buck Built-in DC-DC SOIC-8-EP LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3098
10+
$1.0907
30+
$0.9698
100+
$0.8345
500+
$0.7733
1000+
$0.7459
Related Products
Welcome back, may I help you?