This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AP7387-33FDC-7

Extended
Manufacturer
Diodes Incorporated
MFR.Part #
AP7387-33FDC-7
JLCPCB Part #
C5564342
Package
UDFN2020-6
Description
-40℃~+125℃@(Tj) 1 1.1V@(150mA) 150mA 2uA 3.3V 60V 70dB@(1kHz) Fixed Positive Short Circuit Protection、Thermal Shutdown UDFN2020-6 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 101

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 99

In-stock Item Pricing

Qty Unit Price
1+ $0.7436
10+ $0.5920
30+ $0.5162
100+ $0.4404
500+ $0.3952
1000+ $0.3726

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons