
* Images are for reference only
AP7383-50WR-7
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- AP7383-50WR-7
- JLCPCB Part #
- C460413
- Package
- SOT-25
- Description
- -40℃~+125℃@(Tj) 1 1.1V@(150mA) 150mA 30V 3uA 5V Enable、Thermal Shutdown Fixed Positive SOT-25 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 568
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 567
In-stock Item Pricing
Qty Unit Price
1+
$0.2127
50+
$0.1688
150+
$0.1500
500+
$0.1265
3000+
$0.1160
6000+
$0.1099
Related Products
Welcome back, may I help you?