
* Images are for reference only
AP7375Q-50SP-13
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- AP7375Q-50SP-13
- JLCPCB Part #
- C5185306
- Package
- SO-8-EP
- Description
- -40℃~+125℃@(Ta) 1 1.4V@(300mA) 120uVrms 300mA 45V 5V 85dB@(1kHz) 8uA Enable、Short Circuit Protection、Thermal Shutdown Fixed Positive SO-8-EP Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 898
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 889
In-stock Item Pricing
Qty Unit Price
1+
$0.5113
10+
$0.3952
30+
$0.3468
100+
$0.2839
500+
$0.2565
1000+
$0.2404
Related Products
Welcome back, may I help you?