
* Images are for reference only
AP7366EA-33SN-7
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- AP7366EA-33SN-7
- JLCPCB Part #
- C22131678
- Package
- UDFN2020-6
- Description
- -40℃~+85℃@(Ta) 1 3.3V 320mV@(600mA) 600mA 60uA 6V 75dB@(1kHz) Fixed Over Current Protection、Enable、Short Circuit Protection、Thermal Shutdown Positive UDFN2020-6 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$1.1210
10+
$0.9355
30+
$0.8339
100+
$0.7178
500+
$0.6662
1000+
$0.6436
Related Products
Welcome back, may I help you?